- RS庫存編號:
- 817-2279
- 製造零件編號:
- S2-12P
- 製造商:
- Sensata / Cynergy3
1 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$115.46
單位 | Per unit |
1 - 9 | HK$115.46 |
10 - 24 | HK$110.83 |
25 - 49 | HK$106.20 |
50 + | HK$103.91 |
- RS庫存編號:
- 817-2279
- 製造零件編號:
- S2-12P
- 製造商:
- Sensata / Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Axial style reed relay
The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.
Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts
50 W and 100 W contact options
Reliable reed switch contacts
Sensata Cynergy3 Reed Relay, Axial Type, 12V DC Coil Voltage - S2 Series - S2-12P
Looking for a compact switch that can quickly turn large electrical loads on and off? Turn to this reed relay from Sensata Cynergy3. It has a rapid operating speed of just 1ms for fast and reliable switching. Thanks to its compact diameter of 7.62mm and its length of 22.86mm, it's suitable for use in systems where space is limited. Flexible lead-out wires mean it's ideal for situations where PCB mounting isn't possible. You'll find relays like this used in applications from automotive systems to medical equipment.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Long service life of one billion dry switching cycles for long-lasting performance
• Long service life of one billion dry switching cycles for long-lasting performance
How does a reed relay work?
A reed relay is made up of two conductive contacts inside an electrical coil. When the coil is energised, it creates a magnetic field that moves the contacts together or apart to complete or break a circuit.
How do I mount this reed relay?
Thanks to its flexible terminal pins, this relay supports both surface and through-hole mounting. It can be oriented to suit the needs of your system for versatile installation.
Cynergy3 - S2 relay series
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.7 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 1000Ω |
Length | 22.86mm |
Depth | 7.62 (Dia.)mm |
Dimensions | 7.62 (Dia.) x 22.86mm |
Isolation Coil To Contact | 1kV |
Terminal Type | PCB Pin |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Resistance | 80 mΩ |
Contact Material | Rhodium |
Maximum Switching Power AC | 70VA |
Life | 10000000 (50 W) operations, 1000000000 (Dry) operations |
Operating Time Including Bounce | 1ms |
Maximum Switching Power DC | 50 W |