Kern, Industry/Automotive Refractometer, Analogue

小計(1 件)*

HK$1,112.80

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,112.80

* 參考價格

RS庫存編號:
899-8025
Distrelec 貨號:
302-87-112
製造零件編號:
ORA 4FA
製造商:
Kern
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Output Type

Analogue

Length

160mm

Width

4mm

Standards/Approvals

RoHS

Weight

140g

Height

4mm

COO (Country of Origin):
CN

Kern Analogue Refractometer


The Kern analogue refractometer has a measurement ranging between -50°C to 0°C. It is a field instrument from the ORA series used for measuring concentrations of aqueous solutions. This refractometer is easy to use and maintenance-free. It features multiple selectable scales, manually calculated conversions for eliminating errors. The scales are specially developed, exactly calculated and checked. The prism cover and optical system are made from a special material.

Inclusions:

Calibration liquid

Calibration block

Storage box

Pipette

Small screwdriver

Cleaning tissue

Features and Benefits


ATC models feature automatic temperature compensation

Die-cast copper-aluminium alloy housing with a chrome coating

Easy and smooth setting for many different dioptre strengths

Low-tolerance measuring

Applications


Industrial/automotive

Salt

Sugar

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。