CAMDENBOSS CS08 8 Way 380V ac DIN Rail Relay Socket

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$51.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備發貨
  • 加上 191 件準備從其他倉庫發貨
  • 加上 166 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$51.20
25 - 99HK$49.90
100 +HK$47.70

* 參考價格

RS庫存編號:
403-235
製造零件編號:
CS083A
製造商:
CAMDENBOSS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CAMDENBOSS

Voltage

380V ac

Product Type

Relay Socket

Current

10A

Series

CS08

Terminal Type

Screw

Standards/Approvals

CSA, UL, IEC, RoHS

Mount Type

DIN Rail

Number of Contacts

8

CAMDENBOSS Relay Socket


The CAMDENBOSS 8-pin compact relay socket has rising saddle terminals for ease of wire insertion. It accepts fork, ferrule and ring terminals. The socket has tubular contacts for reliability and comes with a G rail adapter and clip accessory. It has a current rating of 10A and voltage rating of 250VAC.

Features and Benefits


• Dielectric strength >2Kv

• Phosphor bronze, tin-plated <3μm contacts

• DIN rail (EN50022) or chassis screw mounting

• Screw driver release DIN clip

• Insulation resistance is 1000MΩ

• Relay retaining clip accessory

• Operating temperature ranges between -25°C and 55°C

• Terminal screw torque is 0.7N/M max

Certifications


• IP20 rated

• UL approved

• CSA certified

Approvals

UL recognised component CSA approval

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。