Tempatron 8 Way 250V DIN Rail Relay Socket, for use with Octal Relay
- RS庫存編號:
- 403-853
- 製造零件編號:
- CDSR08
- 製造商:
- Tempatron
小計(1 件)*
HK$57.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 54 件從 2026年11月09日 起發貨
- 加上 60 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$57.90 |
* 參考價格
- RS庫存編號:
- 403-853
- 製造零件編號:
- CDSR08
- 製造商:
- Tempatron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempatron | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Octal Relay | |
| Current | 10A | |
| Terminal Type | Screw | |
| Standards/Approvals | UL94 V0, EN61010-1, EN50082-1, EN50081-1, CE | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Tempatron | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Octal Relay | ||
Current 10A | ||
Terminal Type Screw | ||
Standards/Approvals UL94 V0, EN61010-1, EN50082-1, EN50081-1, CE | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IN
Socket with rear facing Terminals
10A Reversed Terminal Relay Sockets
Fingerproof self-opening cable clamps
Flame retardant moulding
Brass alloy contacts
Terminals accessible from the rest of the panel/installation
相关链接
- Tempatron S8P 8 Way 250V ac DIN Rail Relay Socket, for use with Octal Relay
- Tempatron 11 Way 250V DIN Rail Relay Socket 11 Pin Relay Octal Relay
- Tempatron 8 Way 250V ac DIN Rail Relay Socket, for use with Octal Relay
- Tempatron 11 Way 250V ac DIN Rail Relay Socket 11 Pin Relay Octal Relay
- Tempatron 8 Way 240V ac DIN Rail Relay Socket, for use with Octal Relay
- Tempatron 11 Way 240V ac DIN Rail Relay Socket Octal Timer 11 Pin Timer
- Tempatron Relay Cover for use with or any other standard octal or 11 pin relays
- ABB CR 250V DIN Rail Relay Socket