Idec SF1V 6 Way 250V ac DIN Rail Relay Socket, for use with RF1V
- RS庫存編號:
- 212-2510
- Distrelec 貨號:
- 302-21-542
- 製造零件編號:
- SF1V-6-07L
- 製造商:
- Idec
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$165.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 100 件從 2027年4月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | HK$165.50 |
| 3 - 4 | HK$161.80 |
| 5 + | HK$158.50 |
* 參考價格
- RS庫存編號:
- 212-2510
- Distrelec 貨號:
- 302-21-542
- 製造零件編號:
- SF1V-6-07L
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | RF1V | |
| Current | 6A | |
| Series | SF1V | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, RoHS | |
| Number of Contacts | 6 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With RF1V | ||
Current 6A | ||
Series SF1V | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, RoHS | ||
Number of Contacts 6 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
The Idec SF Series Relay Sockets, are used when you want relay easily to be mounted & replaced within a circuit. It comes with Fast Response Time & High Shock Resistance. Shock Resistance-1000 m/s2 & Vibration Resistance-10 to 55 Hz.
Operating temperature ranges between -40 to +85°C
Storage temperature ranges between –40 to +85°C
相关链接
- Idec SF1V 6 Way 250V ac DIN Rail Relay Socket, for use with RF1V
- Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- Idec SJ 8 Way 250V ac DIN Rail Relay Socket, for use with RJ2
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SH 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Relay Socket Idec RV8H Series 6mm Interface Relays SV
- Idec PCB Force Guided Relay 6-Pole, 5PDT