Omron LY 14 Way 2kV DIN Rail Relay Socket, for use with LY Series Bi-polar Relay

小計(1 件)*

HK$167.70

Add to Basket
選擇或輸入數量
有庫存
  • 49 件準備從其他地點送貨
  • 加上 41 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$167.70

* 參考價格

RS庫存編號:
235-5441
製造零件編號:
PTFZ-14-E
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Voltage

2kV

Product Type

Relay Socket

For Use With

LY Series Bi-polar Relay

Series

LY

Terminal Type

Screw

Standards/Approvals

CSA, CE, UL

Mount Type

DIN Rail

Number of Contacts

14

Omron Relay Socket, DIN Rail Mounting Type, 2000V - PTFZ-14-E


This Omron relay socket is a reliable accessory designed for use with the LY series bi-polar relay. It features a DIN rail mounting system and can handle up to 2000V, making it suitable for various industrial applications.

Features & Benefits


• Suitable for use with LY Series Bi-polar Relay

• Features DIN Rail Mounting

• Can accommodate 14 contacts

• High voltage rating of 2000V

Applications


• Designed for use with LY Series Bi-polar Relay

Can it handle high voltage applications?


Yes, it has a voltage rating of 2000V.

Will it work with other relay brands?


It is specifically designed for use with Omron's LY Series Bi-polar Relay.

Is it easy to install?


Yes, it features a DIN Rail Mounting system for easy installation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。