Panasonic SP 16 Way 250V Chassis Relay Socket, for use with SP4 Relay
- RS庫存編號:
- 247-4350
- 製造零件編號:
- SP4-SF
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$166.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$166.70 |
| 2 + | HK$161.70 |
* 參考價格
- RS庫存編號:
- 247-4350
- 製造零件編號:
- SP4-SF
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | SP4 Relay | |
| Current | 5A | |
| Series | SP | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 16 | |
| Mount Type | Chassis | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With SP4 Relay | ||
Current 5A | ||
Series SP | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 16 | ||
Mount Type Chassis | ||
- COO (Country of Origin):
- TH
The Panasonic SP series of power relays, this product is a terminal socket for the relays.
Terminal socket for SP series of power relays
相关链接
- Panasonic SP 16 Way 250V Chassis Relay Socket, for use with SP4 Relay
- Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- Panasonic SF 250V ac PCB Relay Socket, for use with SF Series
- Schneider Electric RPZ 4 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RHZ 1 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RPZ 3 Way 250V Chassis Relay Socket, for use with Relay
- Omron MY 11 Way 250V ac Chassis Relay Socket, for use with Relay
- Panasonic DS-P 8 Way 250V ac PCB Relay Socket