- RS庫存編號:
- 256-1872
- 製造零件編號:
- V23154Z1002 9-1393809-1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 256-1872
- 製造零件編號:
- V23154Z1002 9-1393809-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Approvals
7777
規格
Attribute | Value |
---|---|
For Use With | RF Relay, Signal Relay, Telecom Relay |
Number of Contacts | 16 |
Current Rating | 5A |
Mounting Type | PCB Mount |