Omron G2R-1-S 8 Way 250V ac DIN Rail Relay Socket, for use with G2R-1-S Series
- RS庫存編號:
- 264-7445
- 製造零件編號:
- P2RF-05-S
- 製造商:
- Omron
小計(1 件)*
HK$72.10
訂單超過 HK$250.00 免費送貨
有庫存
- 62 件準備從其他地點送貨
- 加上 60 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$72.10 |
* 參考價格
- RS庫存編號:
- 264-7445
- 製造零件編號:
- P2RF-05-S
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | G2R-1-S Series | |
| Current | 10A | |
| Series | G2R-1-S | |
| Terminal Type | Screwless Clamp | |
| Standards/Approvals | CSA C22.2, VDE 0627 (IEC 664, EN 60999), UL 508 (UL 1059) | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With G2R-1-S Series | ||
Current 10A | ||
Series G2R-1-S | ||
Terminal Type Screwless Clamp | ||
Standards/Approvals CSA C22.2, VDE 0627 (IEC 664, EN 60999), UL 508 (UL 1059) | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
Omron Relay Socket, 250V AC Voltage, 10A Current Rating - P2RF-05-S
This relay socket is designed for seamless integration with the G2R-1-S series, offering reliable performance in various automation tasks. This compact DIN rail mount socket operates at a voltage of 250V AC and includes eight contacts. Its innovative screwless termination type facilitates efficient connections while maintaining a neat installation.
Features & Benefits
• Designed for G2R-1-S series for easy compatibility
• Supports a voltage rating of 250V AC for extensive applications
• Offers an impressive current rating of 10A for robust performance
• Screwless terminal design enhances installation speed and reliability
• Eight contacts allow for versatile connectivity options
• Ideal for use in industrial automation and electronic systems
Applications
• Utilised in industrial control systems for optimal performance
• Perfect for automation solutions requiring robust relay connections
• Suitable for integration with electrical panels and control boards
• Employed in machinery for efficient control and operation
• Enhances reliability in systems demanding consistent relay performance
What is the significance of the screwless terminal design?
The screwless terminal design allows for more straightforward and faster wiring, reducing installation time and ensuring secure connections. This feature is advantageous for those working in tight spaces or under time constraints.
How does the voltage rating affect the usability of the relay socket?
A voltage rating of 250V AC ensures that the relay socket can be used safely in a wide range of applications, from general automation tasks to industrial control systems, providing flexibility in usage.
How does this socket support industrial automation needs?
This socket's compatibility with the G2R-1-S series ensures reliable performance for various automation systems, while the eight contacts facilitate complex wiring configurations for efficient control.
What types of environments are best suited for this relay socket?
This relay socket is ideal for industrial and commercial environments where automation systems demand reliability and performance, such as manufacturing plants and control rooms.
How many contacts does this model offer, and what is their purpose?
The model features eight contacts, allowing for multiple circuits to be controlled simultaneously, enhancing system functionality and flexibility in various automated setups.
相关链接
- Omron P2RF 5 Way 250V ac DIN Rail Relay Socket, for use with G2R Relay
- Omron P2RF 5 Way 250V ac DIN Rail Relay Socket H3RN Series Timer
- Omron G2R 8 Way 250V ac DIN Rail Relay Socket, for use with G2R-2-S Series
- Omron P2RF 8 Way 250V ac DIN Rail Relay Socket, for use with G2R Relay
- Omron G2R 5 Way 4000V Chassis Relay Socket, for use with Relay
- Omron G2R Series Power Relay PCB Mount
- Omron P2R 5 Way 250V ac PCB Relay Socket, for use with 1 Pole G2R Series
- Omron P2RF 8 Way 250V ac DIN Rail Relay Socket KL7 Series Liquid Leakage Sensor,