WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- RS庫存編號:
- 279-4188
- 製造零件編號:
- 788-103
- 製造商:
- WAGO
小計(1 件)*
HK$99.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 35 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$99.70 |
* 參考價格
- RS庫存編號:
- 279-4188
- 製造零件編號:
- 788-103
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | Basic Relays | |
| Series | 788 | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With Basic Relays | ||
Series 788 | ||
Standards/Approvals RoHS | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
The WAGO Relay socket is designed to accommodate relays with 2 changeover contacts and a 25 mm base. It provides 8 A limiting continuous current with maximum 300 VAC switching voltage.
RoHS compliant
IP20 degree of protection
相关链接
- WAGO 788 1 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 857 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- WAGO 788 Series Safety Relay 24V dc Coil
- WAGO 788 Series Interface Relay 24V dc Coil, DPDT
- WAGO 788 Series Relay Module 24V dc Coil, 17mA
- WAGO 788 Series Relay Module 24V dc Coil, 19mA