Finder 92 11 Way 250V ac DIN Rail Relay Socket, for use with 62.33, 62.32
- RS庫存編號:
- 400-8402
- Distrelec 貨號:
- 137-44-434
- 製造零件編號:
- 92.03SMA
- 製造商:
- Finder
享受批量購買折扣
額外添加15件可節省4%
查看批量定價選項小計(1 件)*
HK$76.60
訂單超過 HK$250.00 免費送貨
有庫存
- 331 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$76.60 | - |
| 15 + | HK$73.00 | 4% |
* 參考價格
- RS庫存編號:
- 400-8402
- Distrelec 貨號:
- 137-44-434
- 製造零件編號:
- 92.03SMA
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 62.33, 62.32 | |
| Current | 16A | |
| Series | 92 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, EAC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 62.33, 62.32 | ||
Current 16A | ||
Series 92 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, EAC | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- IT
Finder Series 92 Relay Socket, 250V AC Voltage, 16A Current Rating - 92.03SMA
This relay socket is intended for dependable connections in automation and industrial contexts. With the capability to manage 250 V AC and a current rating of 16 A, it promotes safe and efficient operation. Its compatibility with specific Finder series relays adds to its versatility, making it suitable for a variety of electrical management tasks.
Features & Benefits
• Supports 11 contact configurations for added flexibility
• Complies with EN 60335-1 for increased safety
• Designed for DIN rail mounting, allowing for straightforward installation
• Suitable for control panels and motor management applications
• Provides robust insulation between the coil and contacts
• Works with Finder relay accessories for enhanced functionality
Applications
• Ideal for road and tunnel lighting systems
• Utilised in industrial furnaces and ovens for process management
• Plays a role in the administration of electrical power systems
• Employed in various industrial equipment, including motors and circuit breakers
How does this product ensure safety in electrical applications?
The reinforced insulation and adherence to safety standards provide a secure operational environment.
Can it be easily installed in existing control panels?
Yes, it is specifically designed for DIN rail mounting, ensuring prompt installation.
What type of relays can be used with this socket?
It is compatible with designated Finder relay models, enhancing its application range.
Is there support available for installation guidance?
Comprehensive technical specifications are provided to assist with installation procedures.
What is the maximum load capacity for this relay socket?
It has a maximum current rating of 16 A, suitable for a range of applications.
相关链接
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13 Series Relay
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33
- Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.33 Relay
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.32 - 55.34 Series Relays and 85.04 Series Timers
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay