Finder 94 8 Way 250V ac Relay Socket, for use with 55.32
- RS庫存編號:
- 400-8418
- 製造零件編號:
- 94.12SMA
- 製造商:
- Finder
小計(1 包,共 3 件)*
HK$41.60
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 3 + | HK$13.867 | HK$41.60 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 400-8418
- 製造零件編號:
- 94.12SMA
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | 55.32 | |
| Current | 10A | |
| Series | 94 | |
| Number of Contacts | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With 55.32 | ||
Current 10A | ||
Series 94 | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- IT
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator;Ac/dc coils;Cadmium free contacts;Dimensions: H 39.5, W 20.6, D 27.5;Mechanical life: AC; 2 x 107, DC; 5 x 107;Operating temperature range -40 to +85°C;Wide range of accessories also available;Silver-Nickel Cadmium free contacts;Dust-proof RT I standard protection rating;For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
相关链接
- Finder 94 8 Way 250V DIN Rail Relay Socket, for use with 55.32
- Finder 94 8 Way 250V ac DIN Rail Relay Socket, for use with 55.32
- Finder 94 8 Way 250V ac DIN Rail Relay Socket 55.32 Relay
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 14 Way 250V ac Screw Relay Socket 55.34, 85.04
- Finder 94 14 Way 250V ac DIN Rail Relay Socket 85.04, 55.32 Series Relay
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays