Finder 94 250V DIN Rail Relay Socket, for use with 55.32 to 55.34 Series Relays and 85.04 Series Timers
- RS庫存編號:
- 776-1645
- 製造零件編號:
- 94.740SMA
- 製造商:
- Finder
小計(1 件)*
HK$77.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 273 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$77.40 |
* 參考價格
- RS庫存編號:
- 776-1645
- 製造零件編號:
- 94.740SMA
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | 55.32 to 55.34 Series Relays and 85.04 Series Timers | |
| Current | 10A | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE, RoHS | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With 55.32 to 55.34 Series Relays and 85.04 Series Timers | ||
Current 10A | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE, RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 94 Relay Socket, 10A Current Rating, Screw Termination Type - 94.740SMA
This relay socket is designed for seamless integration with the 55.32 - 55.34 series relays and 85.04 series timers. Offering a robust current rating of 10A, it features a reliable screw termination type for easy and secure connections. Suitable for various automation and control applications, its durable design ensures long-lasting performance in demanding environments.
Features & Benefits
• Supports 85.04 series timer integration
• Rated for 10A current handling
• Safe screw termination for secure connections
• Durable construction for industrial use
Applications
• Used with automation control panels
• Suitable for electrical distribution systems
• Utilised in industrial motor control
• Ideal for vending machines and similar devices
• Compatible with timing circuits in machinery
How does the screw termination improve usability?
The screw termination ensures a firm and reliable connection, reducing the risk of disconnection due to vibrations or movement within the application, enhancing overall safety and performance.
What ambient conditions can this relay socket withstand?
This relay socket functions effectively across temperatures ranging from -40°C to +70°C, making it suitable for diverse operational environments, including industrial settings.
Can this socket be used for other types of relays?
This relay socket is specifically designed for compatibility with the Finder 55.32 - 55.34 series relays and 85.04 series timers, ensuring optimal performance and reliability.
What factors should be considered for installation?
Ensure proper wire stripping of 8mm is maintained for screw connections. The maximum wire sizes compatible with the socket should also be considered for effective installation.
相关链接
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.32 - 55.34 Series Relays and 85.04 Series Timers
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays
- Finder 94 14 Way 250V ac Screw Relay Socket 55.34, 85.04
- Finder 94 14 Way 250V ac DIN Rail Relay Socket 85.04, 55.32 Series Relay
- Finder 94 250V DIN Rail Relay Socket 55.32
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 8 Way 250V ac DIN Rail Relay Socket 55.32 Relay