Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS庫存編號:
- 884-1310
- Distrelec 貨號:
- 301-12-621
- 製造零件編號:
- RXZE2S114M
- 製造商:
- Schneider Electric
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$48.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,055 件從 2026年11月23日 起發貨
- 加上 80 件從 2026年12月04日 起發貨
- 加上 80 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$48.90 |
| 5 + | HK$46.90 |
* 參考價格
- RS庫存編號:
- 884-1310
- Distrelec 貨號:
- 301-12-621
- 製造零件編號:
- RXZE2S114M
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relais Series RSZ | |
| Current | 10A | |
| Series | Harmony Relay RXM | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CSA, UL | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relais Series RSZ | ||
Current 10A | ||
Series Harmony Relay RXM | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CSA, UL | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
- COO (Country of Origin):
- CN
Schneider Electric Relay Socket, 2.5kV Dielectric Strength, 70g Weight - Harmony RXZ Series - RXZE2S114M
Looking for a trusty middleman to link relays to your industrial systems? Choose this relay socket from Schneider Electric. It creates a transmission pathway between your circuit and plug-in relays from the RXM series (such as 884-1313) and REXL series (such as 745-1944). Thanks to a dielectric strength of 2.5kV, this piece of kit is a reliable insulator that minimises the risk of electrical hazards for increased safety. Compact dimensions of 70 (L) x 27 (W) x 82.5mm (H) make it a Cinch to install in setups with limited space.
Features & Benefits
• Clips onto a DIN rail for speedy installation without the need for tools
• Light weight of 70g means it puts minimal strain on your rail
• Safe to use in demanding conditions, thanks to a wide operating temperature range between -40°C and +55°C
Applications
• Oil and gas plants
• Food processing facilities
• HVAC systems
What types of cables does this relay socket accept?
It accepts flexible cables between 22 and 14AWG and solid cables from 20 to 14AWG, giving you flexible wiring options.
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
相关链接
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 2 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay