Schneider Electric Remote Control Base Station ZARBB7A11W, Base Station, 433 MHz

小計(1 件)*

HK$21,866.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$21,866.50

* 參考價格

RS庫存編號:
578-372
製造零件編號:
ZARBB7A11W
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Remote Control Base Station

Sub Type

Base Station

Frequency

433MHz

Number of Channels

11

Nominal Supply Voltage

12/230 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

126mm

Depth

75mm

Width

176mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Schneider Electric Relay features 7 analog outputs and includes a cable gland for cable entry. It is made of ABS and PC materials. The rated supply voltage ranges from 12 to 230 V AC and 12 to 24 V DC.

Maximum sensing distance 100 m in free field

Fixing mode 4 holes

Electrical durability is 100000 cycles

Mechanical durability is 10000000 cycles

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。