RF Solutions Transmitter SCORPION-8TW4, Transmitter, 868 MHz, FM, LoRa
- RS庫存編號:
- 203-4654
- 製造零件編號:
- SCORPION-8TW4
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加50件可節省3%
查看批量定價選項小計(1 件)*
HK$1,183.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 12 件從 2026年12月09日 起裝運發貨
- 加上 8 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$1,183.10 | - |
| 50 - 249 | HK$1,144.90 | 3% |
| 250 + | HK$1,122.10 | 5% |
* 參考價格
- RS庫存編號:
- 203-4654
- 製造零件編號:
- SCORPION-8TW4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Sub Type | Transmitter | |
| Product Type | Transmitter | |
| Frequency | 868MHz | |
| Modulation | FM, LoRa | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 3.3 V → 5 V | |
| Standards/Approvals | CE, RoHS, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Sub Type Transmitter | ||
Product Type Transmitter | ||
Frequency 868MHz | ||
Modulation FM, LoRa | ||
Number of Channels 4 | ||
Nominal Supply Voltage 3.3 V → 5 V | ||
Standards/Approvals CE, RoHS, FCC | ||
- COO (Country of Origin):
- GB
The RF Solutions SCORPION 4 button transmitter operates in several modes providing short or long range transmission and can be user configured for various modes of operation. Also it is equipped with wireless rechargeable lithium battery.
It has IP67 protection class
Includes watchdog feature
It has acknowledgement indicator
For FM mode the operating range is up to 2km, and for LoRa mode 7 range is up to 16km
相关链接
- RF Solutions Transmitter SCORPION-8TW1 868 MHz LoRa
- RF Solutions Transmitter SCORPION-8TW16 868 MHz FM
- RF Solutions Transmitter TAURUS-8T3 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T8 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T4 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T1 868 MHz LoRa
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz LoRa
- RF Solutions BOGEYBOX-8T4 RF Transmitter FM, LoRa 868 MHz 15V