RF SolutionsFOBLOQA-4T3 3 Button Remote Key, 433MHz

可享批量折扣

小計(1 件)*

HK$168.50

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$168.50
10 - 24HK$164.30
25 - 99HK$160.20
100 - 249HK$156.20
250 +HK$152.30

* 參考價格

RS庫存編號:
230-5824
製造零件編號:
FOBLOQA-4T3
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

Frequency

433MHz

Modulation

AM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

3.3V

COO (Country of Origin):
GB
The RF Solutions FOBLOQ is a high security Keeloq key fob, fully compatible with RF Solutions FM or AM Keeloq products. Fobloq uses the latest technology to achieve long range and very high security whilst providing complete backwards compatibility with existing Keeloq systems. It is CE and FCC compliant

Supply voltage 3.3 V
Supply current < 1 uA
Three switch

相关链接