RF Solutions HORNETPRO-8S1M Remote Control System,868 MHz Up to 150m
- RS庫存編號:
- 181-3272
- 製造零件編號:
- HORNETPRO-8S1M
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加5件可節省5%
查看批量定價選項小計(1 件)*
HK$900.80
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
- 加上 5 件從 2026年11月25日 起發貨
- 加上 10 件從 2027年2月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$900.80 | - |
| 5 - 24 | HK$855.00 | 5% |
| 25 + | HK$769.60 | 14% |
* 參考價格
- RS庫存編號:
- 181-3272
- 製造零件編號:
- HORNETPRO-8S1M
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Remote Control System | |
| Modulation | FM | |
| Number of Channels | 2 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 42mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC, WEEE Directive 2002/96/EC, RED Directive 2014/53/EU | |
| Width | 130mm | |
| Range | Up to 150m | |
| Depth | 112mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 868MHz | ||
Product Type Remote Control System | ||
Modulation FM | ||
Number of Channels 2 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 42mm | ||
Standards/Approvals RoHS Directive 2002/95/EC, WEEE Directive 2002/96/EC, RED Directive 2014/53/EU | ||
Width 130mm | ||
Range Up to 150m | ||
Depth 112mm | ||
- COO (Country of Origin):
- GB
A versatile general purpose Remote Control System for many different applications. Housed in a rugged weatherproof enclosure, The new HORNETPRO system is ideally suited to any remote switch requirement. With upto 4 changeover Relay switch outputs each output can be controlled from any switch on any transmitter. Additional transmitters may be added to the system using the same easy-learn process with-out opening the enclosure. Installation is by screw terminals to the power supply and the output relay contacts. The output relays are activated by the button press on the transmitter encoder.
Up to 200m Range
868MHz FM Technology
1 – 4 Channels each 1000W
Waterproof Receiver
High Security RF Protocol
2 / 4 Changeover Relays Contacts
Rated 5A @ 230Vac
12-30Vac/dc, 110V or 230Vac
versions Available
Outputs Momentary or Latching
Any Switch Map to Any Relay
Systems supplied ready to Go
相关链接
- RF Solutions HORNETPRO-8S4 Remote Control System,868 MHz Up to 150m
- RF Solutions HORNETPRO-8S2M Remote Control System,868 MHz Up to 150m
- RF Solutions HORNETPRO-8S3 Remote Control System,868 MHz Up to 150m
- RF Solutions HORNETPRO-8S2 Remote Control System,868 MHz Up to 150m
- RF Solutions HORNETPRO-8S1 Remote Control System,868 MHz Up to 150m
- RF Solutions HORNETPRO-8R2M Receiver,868 MHz 150m
- RF Solutions FOBOEM-8S4 Remote Control System,868 MHz
- RF Solutions PROTRAP-8S8 Remote Control System,868 MHz 4000 m