RF Solutions EZTEXT-DIN Remote Control System
- RS庫存編號:
- 181-3276
- 製造零件編號:
- EZTEXT-DIN
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$2,031.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,031.50 |
| 5 - 24 | HK$1,943.30 |
| 25 + | HK$1,904.30 |
* 參考價格
- RS庫存編號:
- 181-3276
- 製造零件編號:
- EZTEXT-DIN
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | Remote Control System | |
| Modulation | GSM | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 12/24 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Directive 2002/95/EC, European Radio Equipment Directive 2014/53/EU, WEEE Directive 2002/96/EC, CE | |
| Width | 136mm | |
| Depth | 42mm | |
| Height | 78mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type Remote Control System | ||
Modulation GSM | ||
Number of Channels 2 | ||
Nominal Supply Voltage 12/24 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Directive 2002/95/EC, European Radio Equipment Directive 2014/53/EU, WEEE Directive 2002/96/EC, CE | ||
Width 136mm | ||
Depth 42mm | ||
Height 78mm | ||
- COO (Country of Origin):
- GB
EZTEXT-DIN is a two way Remote Control System which is operated by sending an SMS text message. It will also send an SMS text up to five numbers on activation of its inputs or temperature triggers. It provides two change over contact switches and two 'no volt' switch detect inputs which are expandable via plug-in modules. The user can give names to inputs/outputs and create custom messages. Setup is easy with a few simple SMS text commands.
Two way remote control via SMS text
Easy to install and configure using only SMS text message
No PC required
2 digital inputs (volt free)
2 relay changeover contacts rated 240Vac 5A
Expandable to 16 inputs, 16 outputs
Optional external temperature measurements
User can set input and output names
Worldwise quad-band GSM
相关链接
- RF Solutions FOBLOQF-4S4 Remote Control System,433.92 MHz
- RF Solutions FOBOEM-8S4 Remote Control System,868 MHz
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions FOBLOQF-4S3 Remote Control System,433.92 MHz
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km
- RF Solutions FOBLOQF-4S2 Remote Control System,433.92 MHz 60 m
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions PROTRAP-8S8 Remote Control System,868 MHz 4000 m