RF Solutions QUANTA-4S1 Remote Control System,433 MHz 100 m
- RS庫存編號:
- 264-7787
- 製造零件編號:
- QUANTA-4S1
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$399.00
查看批量定價選項小計(1 件)*
HK$997.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
- 加上 10 件從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$997.90 | - |
| 10 - 24 | HK$958.00 | HK$399.00 |
| 25 + | HK$919.60 | HK$1,957.50 |
* 參考價格
- RS庫存編號:
- 264-7787
- 製造零件編號:
- QUANTA-4S1
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 433MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 12/30 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Standards/Approvals | CE | |
| Range | 100 m | |
| Height | 13mm | |
| Width | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type Remote Control System | ||
Frequency 433MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 12/30 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Standards/Approvals CE | ||
Range 100 m | ||
Height 13mm | ||
Width 65mm | ||
- COO (Country of Origin):
- GB
The RF Solutions QUANTA is a versatile general purpose remote control system consisting of the transmitter and receiver. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same easy-learn process without opening the receiver enclosure. This remote control is used in wide variety of applications such as industrial remote control, electric gates, roller shutter doors, etc.
Up to 100 m range
Splash proof transmitter with IP54 rating
Waterproof receiver with IP68 rating
High security RF protocol
相关链接
- RF Solutions QUANTAFOB-4S1 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S1 Remote Control System,433 MHz 3 km
- RF Solutions QUANTA-4S2 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
- RF Solutions FOBLOQF-4S1 Remote Control System,433.92 MHz 60 m
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions QUANTAFOB-4S3 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km