RF Solutions QUANTA-4T1 Transmitter,433 MHz 100 m
- RS庫存編號:
- 264-7790
- 製造零件編號:
- QUANTA-4T1
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$541.50
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
- 加上 15 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$541.50 |
| 10 - 24 | HK$519.80 |
| 25 + | HK$499.00 |
* 參考價格
- RS庫存編號:
- 264-7790
- 製造零件編號:
- QUANTA-4T1
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 433MHz | |
| Product Type | Transmitter | |
| Modulation | FM | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 2.9 → 3.3 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 13mm | |
| Range | 100 m | |
| Width | 65mm | |
| Depth | 90mm | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 433MHz | ||
Product Type Transmitter | ||
Modulation FM | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 2.9 → 3.3 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 13mm | ||
Range 100 m | ||
Width 65mm | ||
Depth 90mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The RF Solutions QUANTA Transmitter is a 1 channel, 433 MHz handheld transmitter compatible with the QUANTA-4R4 receiver only and the ZPT-4RS receiver module. It is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. It is a FCC certified and CE compliant product.
Up to 100 m range
Splash proof transmitter with IP54 rating
High security RF protocol
相关链接
- RF Solutions QUANTA-4T8 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T2 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T4 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T16 Transmitter,433 MHz 100 m
- RF Solutions RADIOTRAP-4T1 Transmitter,433 MHz 3 km
- RF Solutions QUANTA-4R4 Receiver,433 MHz 100 m
- RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S2 Remote Control System,433 MHz 100 m