Siemens RDE-MZ6 / S55770-T285 Receiver,433 MHz
- RS庫存編號:
- 287-8913
- 製造零件編號:
- RDE-MZ6 / S55770-T285
- 製造商:
- Siemens
小計(1 件)*
HK$3,927.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,927.50 |
* 參考價格
- RS庫存編號:
- 287-8913
- 製造零件編號:
- RDE-MZ6 / S55770-T285
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Frequency | 433MHz | |
| Product Type | Receiver | |
| Number of Channels | 6 | |
| Nominal Supply Voltage | 230 V ac | |
| Depth | 36.5mm | |
| Height | 76mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Frequency 433MHz | ||
Product Type Receiver | ||
Number of Channels 6 | ||
Nominal Supply Voltage 230 V ac | ||
Depth 36.5mm | ||
Height 76mm | ||
Width 280mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens wireless multizone receiver is a mains-powered receiver designed for floor heating and zone heating systems. It offers 2-position control with On/Off output for each zone, room temperature control, and the ability to control up to 6 zones with actuators or valves. Easy to install and pair with thermostats, it features LED indicators for operating status.
2-position control for each zone/room
Easily identifiable terminal markings for quick installation
Wireless pairing for reduced installation time
LED indicators for clear operating status
Compatible with RDD100.1RF and RDE100.1RF room thermostats
DIN rail mounting for convenient installation
Control output for up to 6 zones or 5 zones with pump/boiler release
Individual or multiple zone learning capabilities
相关链接
- RF Solutions QUANTA-4R4 Receiver,433 MHz 100 m
- RF Solutions RADIOTRAP-4R4 Receiver,433 MHz Up to 3 km
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions QUANTAFOB-4S3 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S1 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km
- RF Solutions QUANTAFOB-4S2 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S4 Remote Control System,433 MHz 100 m