Schneider Electric ZARC01 Remote Control Kit,0.06 kHz Harmony eXLhoist
- RS庫存編號:
- 288-1472
- 製造零件編號:
- ZARC01
- 製造商:
- Schneider Electric
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 288-1472
- 製造零件編號:
- ZARC01
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Frequency | 0.06kHz | |
| Product Type | Remote Control Kit | |
| Nominal Supply Voltage | 240 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Range | Harmony eXLhoist | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Frequency 0.06kHz | ||
Product Type Remote Control Kit | ||
Nominal Supply Voltage 240 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Range Harmony eXLhoist | ||
- COO (Country of Origin):
- CN
The Schneider Electric Charger for wireless remote control designed to provide reliable performance. With a rated supply voltage of 100 to 240 V AC and a 5-position plug-in connector, this charger is easy to use and compatible with various devices. It is lightweight, mercury-free, and complies with RoHS regulations, making it a sustainable choice for environmentally-conscious users.
Rated supply voltage of 100 to 240 V AC for versatile compatibility
Nominal output current of 0.9 A at 90 V AC for efficient charging
5 position plug in connector for easy connections
Compact and lightweight design weighing only 0.26 kg for portability
相关链接
- Schneider Electric ZARC02 Remote Control Kit Harmony eXLhois
- CM 192098906 Remote Control Kit
- Schneider Electric CCTDD20004 Remote Control System,0.05 kHz Acti9
- GUDE 2302-1 Remote Control System & Kit
- GUDE 2304-1 Remote Control System & Kit
- Eaton 143807 CHSZ-01/05 Remote Control System & Kit
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
- Schneider Electric ZBRRH Remote Control Kit,2405 MHz 100 m