小計(1 件)*
HK$2,221.06
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,221.06 |
* 參考價格
- RS庫存編號:
- 824-706
- 製造零件編號:
- 938905Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Overall Length | 170.8mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | Fluoroelastomer | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Overall Length 170.8mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material Fluoroelastomer | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
豁免
- COO (Country of Origin):
- CZ
The Parker filter element designed for reliable inline hydraulic filtration, optimising the performance of medium pressure systems while effectively removing contaminants from hydraulic oils.
Capable of flows up to 600 L/min (158 GPM)
Utilises a patented eco-friendly design for reduced waste by up to 50%
Compatible with a wide range of hydraulic fluids to enhance versatility
Ensures maximum filter efficiency with glass Fibre media for extended lifetime
Offers both single and double length configurations for various applications
相关链接
- Parker Filter Cartridge 937776Q, 10 μm
- Parker Filter Cartridge 937965Q, 10 μm
- Parker Filter Cartridge 937943Q, 10 μm
- Parker Filter Cartridge 937913Q, 10 μm
- Parker Filter Cartridge 937861Q, 10 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 938075Q, 10 μm
- Parker Filter Cartridge 938028Q, 10 μm