小計(1 件)*
HK$1,188.28
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,188.28 |
* 參考價格
- RS庫存編號:
- 825-080
- 製造零件編號:
- 937954Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 200mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 71mm | |
| Series | ETF | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Filter Cartridge | ||
Overall Length 200mm | ||
Filtration Size 10μm | ||
Overall Diameter 71mm | ||
Series ETF | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
豁免
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the ETF Tank mounted return line filter series, providing an essential filtration solution for hydraulic and industrial processes.
Utilises high-quality Microglass glasfibre filter materials for superior filtration
Designed as a disposable element, ensuring easy maintenance and replacement
Offers a Micron rating of 10 μm for effective particle removal
Maximum pressure differential of 8 bar (ISO 2941) for reliable operation
相关链接
- Parker Filter Cartridge 937930Q, 10 μm
- Parker Filter Cartridge 944850Q, 10 μm
- Parker Filter Cartridge 936708Q, 10 μm
- Parker Filter Cartridge 937851Q, 10 μm
- Parker Filter Cartridge 937965Q, 10 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937773Q, 10 μm
- Parker Filter Cartridge 944834Q, 10 μm