Vishay ACCRF2EPN Resistor Mounting Bracket, For Use With Wirewound Resistors Equipped With AN Collars (RW,RA,RSSD,RSO)
- RS庫存編號:
- 167-9997
- 製造零件編號:
- ACCRF2EPN
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 20 件)*
HK$5,921.30
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 40 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 20 - 20 | HK$296.065 | HK$5,921.30 |
| 40 - 60 | HK$288.66 | HK$5,773.20 |
| 80 + | HK$284.22 | HK$5,684.40 |
* 參考價格
- RS庫存編號:
- 167-9997
- 製造零件編號:
- ACCRF2EPN
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Resistor Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | Wirewound Resistors Equipped With AN Collars (RW,RA,RSSD,RSO) | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Resistor Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With Wirewound Resistors Equipped With AN Collars (RW,RA,RSSD,RSO) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Wirewound- Fixed Brackets
These Vishay brand wire wound fixed brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V