Vishay ACCRF2EHN Resistor Mounting Bracket, For Use With Models RW, RA, RSO, RSSD, Wirewound Resistors Equipped With AN
- RS庫存編號:
- 788-5142
- 製造零件編號:
- ACCRF2EHN
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$375.80
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
- 加上 16 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 4 | HK$187.90 | HK$375.80 |
| 6 - 8 | HK$183.75 | HK$367.50 |
| 10 + | HK$179.75 | HK$359.50 |
* 參考價格
- RS庫存編號:
- 788-5142
- 製造零件編號:
- ACCRF2EHN
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Resistor Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | Models RW, RA, RSO, RSSD, Wirewound Resistors Equipped With AN collars | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Resistor Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With Models RW, RA, RSO, RSSD, Wirewound Resistors Equipped With AN collars | ||
Standards/Approvals No | ||
Wirewound- Fixed Brackets
These Vishay brand wire wound fixed brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V