Vishay ACCRF2EFN Resistor Mounting Bracket, For Use With RA, RSSD, Wirewound Resistors Equipped With An Collars Suitable
- RS庫存編號:
- 890-4045
- 製造零件編號:
- ACCRF2EFN
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 890-4045
- 製造零件編號:
- ACCRF2EFN
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Resistor Mounting Bracket | |
| Accessory Type | Right Angle Bracket | |
| For Use With | RA, RSSD, Wirewound Resistors Equipped With An Collars Suitable For RRW, RSO | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Resistor Mounting Bracket | ||
Accessory Type Right Angle Bracket | ||
For Use With RA, RSSD, Wirewound Resistors Equipped With An Collars Suitable For RRW, RSO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Wirewound - Adjustable - Brackets
These Vishay brand wire wound adjustable brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V