Loctite Green 638 High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 10 ml, 150 °C, -55 °C
- RS庫存編號:
- 821-1425
- 製造零件編號:
- Loctite 638
- 製造商:
- Loctite
可享批量折扣
查看批量定價選項小計(1 件)*
HK$168.80
訂單超過 HK$250.00 免費送貨
有庫存
- 198 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$168.80 |
| 10 - 49 | HK$164.10 |
| 50 + | HK$135.10 |
* 參考價格
- RS庫存編號:
- 821-1425
- 製造零件編號:
- Loctite 638
- 製造商:
- Loctite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Loctite | |
| Product Type | Retaining Compound | |
| Trade Name | 638 | |
| Application | Bonding | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 10 ml | |
| Strength | High | |
| Standards/Approvals | No | |
| Specific Gravity | 1.1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Base Chemical | Urethane Methacrylate | |
| 選取全部 | ||
|---|---|---|
品牌 Loctite | ||
Product Type Retaining Compound | ||
Trade Name 638 | ||
Application Bonding | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 10 ml | ||
Strength High | ||
Standards/Approvals No | ||
Specific Gravity 1.1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Base Chemical Urethane Methacrylate | ||
- COO (Country of Origin):
- IE
Loctite 638 High Strength Retaining Compound
Loctite 638 is a high strength retaining compound designed for the bonding of cylindrical parts where the bond gaps can approach 0.25 mm. The compound is used to fill the inner space between components and close-fitting metal surfaces. Loctite 638 cures in the absence of air to form a strong precision assembly and prevents loosening and leakage caused by shock and vibration.
What is a Retaining Compound?
A retaining compound is an anaerobic adhesive that can secure bearings, bushes and cylindrical parts into housings or onto shafts. The compound is applied as a liquid and is used to fill in the inner spaces of components forming a 100% contact between mating metal surfaces. Once cured the retaining compound forms a strong precision assembly
What Are The Benefits of a Retaining Compound?
A retaining compound helps to achieve maximum load transmission capability and uniform stress distribution. Micro movements between parts are eliminated to prevent component damage and fretting corrosion which reduces the need to purchase costly replacement parts
Features and Benefits of Loctite 638
• Robust curing performance
• Works on active metals such as mild steel
• Works on passive substrates such as stainless steel and plated surfaces
• High temperature performance
• Tolerates minor surface contaminations from oils including cutting, lubrication, anti-corrosion and protection fluids;• Single component, quick and easy to apply;• Ideal for shafts, gears, pulleys and similar cylindrical parts;• DVGW Approval (EN 751-1): NG-5146AR0619;• WRAS Approval (BS 6920): 0511518
Applications
Loctite 638 retaining compound offers a high resistance to dynamic, axial and radial loads. This feature makes Loctite 638 ideal for bonding cylindrical fitting parts, shafts, gears, pulleys and locking bushing and sleeves into housings and onto shafts.
Threadlocking and Retainers
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
相关链接
- Loctite Green 638 High Strength 200 °C, -25 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
- Loctite Green 648 High Strength 175 °C, -55 °C
- Loctite Green 603 High Strength 150 °C, -55 °C
- Loctite Green 603 High Strength 150 °C, 0 °C
- Loctite Green 620 High Strength 230 °C, -55 °C
- Loctite Green 620 Medium to High Strength 250 °C, 0 °C
- Loctite Yellow 641 Medium Strength 150 °C, -55 °C