CK M4 Acetate High Speed Steel Rethreader
- RS庫存編號:
- 188-5811
- 製造零件編號:
- 495029
- 製造商:
- CK
小計(1 件)*
HK$95.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$95.50 |
* 參考價格
- RS庫存編號:
- 188-5811
- 製造零件編號:
- 495029
- 製造商:
- CK
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Thread Size | M4 | |
| Product Type | Rethreader | |
| Material | High Speed Steel | |
| Handle Material | Acetate | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Thread Size M4 | ||
Product Type Rethreader | ||
Material High Speed Steel | ||
Handle Material Acetate | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Tough, impact resistant handle
High speed steel tap for a clean cut and long life
Precision ground threads for accurate threading
50 mm long blade for improved access
Total length: 113 mm
Thread pitch: 0,7 mm
相关链接
- CK 3.5 Acetate High Speed Steel Rethreader
- RS PRO M4 Plastic High Speed Steel Rethreader
- RS PRO Plastic High Speed Steel Rethreader
- RS PRO HSS Rethreader
- CK 92 mm Diameter High Speed Steel Hole Saw
- CK 2 piece Plastic High Speed Steel Screw Extractor Set
- CK T22 Series Deburring Tool Deburring Blade
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit