Huber+Suhner 6803.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- RS庫存編號:
- 261-6995
- Distrelec 貨號:
- 302-47-132
- 製造零件編號:
- 6803.17.A
- 製造商:
- Huber+Suhner
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,652.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2027年3月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,652.90 |
| 5 - 9 | HK$1,525.80 |
| 10 - 19 | HK$1,495.30 |
| 20 - 49 | HK$1,465.40 |
| 50 + | HK$1,437.10 |
* 參考價格
- RS庫存編號:
- 261-6995
- Distrelec 貨號:
- 302-47-132
- 製造零件編號:
- 6803.17.A
- 製造商:
- Huber+Suhner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | N Plug to N Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 12.4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | Type N | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 0.5dB | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS, EU | |
| Connector Gender B | Female | |
| 選取全部 | ||
|---|---|---|
品牌 Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type N Plug to N Socket | ||
Impedance 50Ω | ||
Maximum Frequency 12.4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Connector Type Type N | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 0.5dB | ||
Maximum Operating Temperature 130°C | ||
Connector Gender A Male | ||
Standards/Approvals RoHS, EU | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CH
The Huber & Suhner attenuator consist of a N plug to N jack. It weights around 0.076 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of brass.
Nominal impedance is 50 Ω
Nominal attenuation is 3 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
相关链接
- Huber+Suhner 6803.17.B RF AttenuatorStraight 0.3 dBMaleFemale
- Huber+Suhner 6810.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6810.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6830.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6620_SMA-50-1/199_NE RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6803.19.A RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 6803.01.A RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale