Huber+Suhner 85177173 RF AttenuatorStraight 3 dBMaleFemale
- RS庫存編號:
- 274-1997
- Distrelec 貨號:
- 303-73-003
- 製造零件編號:
- 85177173
- 製造商:
- Huber+Suhner
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,546.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$1,546.70 |
| 2 - 2 | HK$1,484.90 |
| 3 - 4 | HK$1,427.50 |
| 5 - 9 | HK$1,374.80 |
| 10 + | HK$1,325.60 |
* 參考價格
- RS庫存編號:
- 274-1997
- Distrelec 貨號:
- 303-73-003
- 製造零件編號:
- 85177173
- 製造商:
- Huber+Suhner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Tri Metal | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Maximum Attenuation | 3dB | |
| Minimum Operating Temperature | -55°C | |
| Minimum Frequency | 0GHz | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Tri Metal | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Maximum Attenuation 3dB | ||
Minimum Operating Temperature -55°C | ||
Minimum Frequency 0GHz | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
3 dB nominal attenuation
相关链接
- Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0003 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.19.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177148 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0005 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale