Radiall R414703000 RF AttenuatorStraight 3 dBMaleFemale
- RS庫存編號:
- 285-9725
- 製造零件編號:
- R414703000
- 製造商:
- Radiall
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$599.00
查看批量定價選項小計(1 件)*
HK$1,995.00
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,995.00 | - |
| 10 - 24 | HK$1,935.10 | HK$599.00 |
| 25 - 49 | HK$1,875.30 | HK$2,992.50 |
| 50 - 99 | HK$1,834.90 | HK$8,005.00 |
| 100 + | HK$1,794.40 | HK$20,060.00 |
* 參考價格
- RS庫存編號:
- 285-9725
- 製造零件編號:
- R414703000
- 製造商:
- Radiall
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Radiall | |
| Interface Type | N Plug to N Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 12.4GHz | |
| Body Plating | Nickel | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Low Power | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 3dB | |
| Minimum Frequency | 4GHz | |
| Orientation | Straight | |
| Connector Type | Type N | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Series | ATTENUATOR | |
| 選取全部 | ||
|---|---|---|
品牌 Radiall | ||
Interface Type N Plug to N Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 12.4GHz | ||
Body Plating Nickel | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Low Power No | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 3dB | ||
Minimum Frequency 4GHz | ||
Orientation Straight | ||
Connector Type Type N | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Series ATTENUATOR | ||
- COO (Country of Origin):
- FR
Attenuators
Radiall Attenuators & Terminations
Nickel plated brass bodies
相关链接
- Radiall R411803121 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803124 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411820124 RF AttenuatorStraight 20 dBMaleFemale
- Radiall R415610000 RF AttenuatorStraight 10 dBMaleFemale
- Radiall R415620000 RF AttenuatorStraight 20 dBMaleFemale
- Radiall R411820121 RF AttenuatorStraight 20 dBMaleFemale
- Radiall R411806121 RF AttenuatorStraight 6 dBMaleFemale
- Radiall R412710124 RF AttenuatorStraight 10 dBMaleFemale