Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- RS庫存編號:
- 351-990
- 製造零件編號:
- BGSA14M3N10E6327XTSA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 包,共 20 件)*
HK$82.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12,000 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 20 - 180 | HK$4.145 | HK$82.90 |
| 200 - 480 | HK$3.94 | HK$78.80 |
| 500 - 980 | HK$3.65 | HK$73.00 |
| 1000 - 1980 | HK$3.36 | HK$67.20 |
| 2000 + | HK$3.235 | HK$64.70 |
* 參考價格
- RS庫存編號:
- 351-990
- 製造零件編號:
- BGSA14M3N10E6327XTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | RF Switch | |
| Technology | Antenna Design and Selection | |
| Sub Type | Single Pole Four Throw (SP4T) | |
| Package Type | TSNP-10-9 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | MIPI, RF | |
| Operating Band 1 Frequency | 7.125GHz | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 1.8V | |
| Maximum Operating Temperature | 260°C | |
| Length | 1.3mm | |
| Height | 950μm | |
| Series | BGSA14M3N10 | |
| Standards/Approvals | JEDEC J-STD-020 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type RF Switch | ||
Technology Antenna Design and Selection | ||
Sub Type Single Pole Four Throw (SP4T) | ||
Package Type TSNP-10-9 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type MIPI, RF | ||
Operating Band 1 Frequency 7.125GHz | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 1.8V | ||
Maximum Operating Temperature 260°C | ||
Length 1.3mm | ||
Height 950μm | ||
Series BGSA14M3N10 | ||
Standards/Approvals JEDEC J-STD-020 | ||
Automotive Standard No | ||
The Infineon Single Pole Four Throw (SP4T) Antenna tuning switch optimized for RF applications. It offers a powerful combination of low RON and COFF together with a high RF voltage ruggedness, making it a perfect fi for switching any reactive components such as inductors and capacitors without significant losses.
Powerful combination of low RON and COFF
Optimized for Sub 7.2GHz NR applications
Space saving with smallest SP4T package
Enables high antenna efficiency
相关链接
- Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP