Renesas Electronics F2977NEGK RF Switch, 12-Pin VFQFP
- RS庫存編號:
- 217-7944
- 製造零件編號:
- F2977NEGK
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加75件可節省HK$45.00
查看批量定價選項小計(1 包,共 5 件)*
HK$115.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 70 | HK$23.08 | HK$115.40 | - |
| 75 - 145 | HK$22.48 | HK$112.40 | HK$45.00 |
| 150 + | HK$22.16 | HK$110.80 | HK$138.00 |
* 參考價格
- RS庫存編號:
- 217-7944
- 製造零件編號:
- F2977NEGK
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFP | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.03GHz | |
| Minimum Supply Voltage | 2.7V | |
| Operating Band 2 Frequency | 6GHz | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 500μm | |
| Series | F2977 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFP | ||
Pin Count 12 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.03GHz | ||
Minimum Supply Voltage 2.7V | ||
Operating Band 2 Frequency 6GHz | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 500μm | ||
Series F2977 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The Renesas Electronics F2977 is a 50Ω single-pole double-throw (SP2T) reflective RF switch featuring high linearity and wide bandwidth. This device is optimized from 30MHz to 6GHz to support a multitude of wireless RF applications. The F2977 uses a single positive supply voltage of either +3.3V or +5.0V and is compatible with either 1.8V or 3.3V control logic.
Low insertion loss
0.38dB at 2.4GHz
0.45dB at 6GHz
High Isolation:
34dB at 2.4GHz
26dB at 6GHz
High Linearity:
IIP2 +120dBm at 2.4GHz
IIP3 +77dBm at 2.4GHz
P0.1dB compression of +40dBm
Second Harmonic: -86dBc at Fin = 1.8GHz, Pin = 33dBm
Third Harmonic: -89dBc Fin = 1.8GHz, Pin = 33dBm
相关链接
- Renesas Electronics F2977NEGK RF Switch, 12-Pin VFQFP
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2972NEGK8 SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2976NEGK SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN