Texas Instruments SN65HVD3082EDR RF Transceiver, 8-Pin SOIC
- RS庫存編號:
- 218-4577
- 製造零件編號:
- SN65HVD3082EDR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加625件可節省HK$150.00
查看批量定價選項小計(1 包,共 5 件)*
HK$49.10
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
- 加上 580 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 620 | HK$9.82 | HK$49.10 | - |
| 625 - 1245 | HK$9.58 | HK$47.90 | HK$150.00 |
| 1250 + | HK$9.42 | HK$47.10 | HK$500.00 |
* 參考價格
- RS庫存編號:
- 218-4577
- 製造零件編號:
- SN65HVD3082EDR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Package Type | SOIC | |
| Data Rate | 0.2Mbps | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Interface Type | UART | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SNx5HVD308xE | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Package Type SOIC | ||
Data Rate 0.2Mbps | ||
Pin Count 8 | ||
Mount Type Surface | ||
Interface Type UART | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SNx5HVD308xE | ||
Width 3.91mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
相关链接
- Texas Instruments SN65HVD3082EDR RF Transceiver, 8-Pin SOIC
- Texas Instruments RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD72DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD1781DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD12DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN75ALS176D Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3088ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC