STMicroelectronics ST25R3917B-AQWT RFID & NFC Transceiver, 64-Pin TSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$28.00

查看批量定價選項

小計(1 件)*

HK$58.10

Add to Basket
選擇或輸入數量
有庫存
  • 489 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$58.10-
10 - 99HK$55.30HK$28.00
100 +HK$53.50HK$460.00

* 參考價格

包裝方式:
RS庫存編號:
249-6743
製造零件編號:
ST25R3917B-AQWT
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

RFID & NFC Transceiver

Technology

RFID

Modulation Technique

AM

Data Rate

106kbps

Package Type

TSSOP

Pin Count

64

Mount Type

Surface

Minimum Supply Voltage

2.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ISO/IEC 15693

Series

ST25R3917B

Automotive Standard

No

The STMicroelectronics high performance NFC universal devices supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes when applicable. It is fully compliant with EMVCo 3.0 analog and digital, this NFC IC is optimized for POS terminal applications, and enables the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions, with antenna around noisy LCD displays.

Active and passive peer to peer initiator and target modes, up to 424 kbit/s

Dynamic power output (DPO) controls the field strength to stay within given limits

Active wave shaping (AWS) reduces over-and under-shoots

Noise suppression receiver (NSR) allows reception in noisy environment

Automatic antenna tuning (AAT) via variable capacitor

Automatic gain control and squelch feature to maximize SNR

Wide peripheral communication supply range, from 1.65 to 5.5 V

Quartz oscillator capable of operating with 27.12 MHz crystal with fast start-up

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。