Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- RS庫存編號:
- 262-9027
- 製造零件編號:
- F2913NLGK
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 490 件)*
HK$14,991.06
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 490 - 490 | HK$30.594 | HK$14,991.06 |
| 980 + | HK$29.982 | HK$14,691.18 |
* 參考價格
- RS庫存編號:
- 262-9027
- 製造零件編號:
- F2913NLGK
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFPN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 950μm | |
| Series | F2913 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFPN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 950μm | ||
Series F2913 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics absorptive rf switch is a high isolation, low insertion loss, 50Ω SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and RF applications. This device covers a broad frequency range of 50MHz to 6000MHz. In addition to providing low insertion loss, the absorptive rf switch also delivers high linearity and high isolation performance while providing a 50Ω termination at all RF ports. The absorptive rf switch uses a single positive supply voltage of +2.7V to +5.5V and supports three states using either +1.8V or +3.3V control logic.
0.79dB at 2GHz low insertion loss
+65dBm at 2.6GHz high IIP3
+2.7V to +5.5V supply voltage
1.8V and 3.3V compatible control logic
Operating temperature is -40°C to +110°C
相关链接
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN