Eccel Technology Ltd 000602 RFID Reader 13.56 MHz 5.5V
- RS庫存編號:
- 303-382
- 製造零件編號:
- 000602
- 製造商:
- Eccel Technology Ltd
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$594.90
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$594.90 | - |
| 10 + | HK$583.00 | 2% |
* 參考價格
- RS庫存編號:
- 303-382
- 製造零件編號:
- 000602
- 製造商:
- Eccel Technology Ltd
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eccel Technology Ltd | |
| Product Type | RFID Reader | |
| Component Type | Reader | |
| Frequency | 13.56MHz | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Height | 2mm | |
| Standards/Approvals | CE, RoHS, FCC, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Eccel Technology Ltd | ||
Product Type RFID Reader | ||
Component Type Reader | ||
Frequency 13.56MHz | ||
Interface Type USB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 25.4mm | ||
Length 25.4mm | ||
Height 2mm | ||
Standards/Approvals CE, RoHS, FCC, UKCA | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd Pepper C1 module is one of the family of Eccel Technology Ltd products with wireless connectivity. It is equipped with a UART interface making it suitable for integration with microcontroller based systems. It supports the range of RFID standards and offers both host connected and standalone operating modes.
RoHS compliant
Read and Write functionality
6 configurable GPIOs
Over the Air lifetime updates
相关链接
- Eccel Technology Ltd 000603 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000601 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000649 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000650 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000604 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000600 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000648 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000651 RFID Reader 13.56 MHz 5.5V