STMicroelectronics ST4SI2M0021TPIFW RF Module 5V
- RS庫存編號:
- 330-441
- 製造零件編號:
- ST4SI2M0021TPIFW
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$38.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3,900 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$38.30 |
| 10 - 99 | HK$34.40 |
| 100 - 499 | HK$31.80 |
| 500 - 999 | HK$29.50 |
| 1000 + | HK$28.30 |
* 參考價格
- RS庫存編號:
- 330-441
- 製造零件編號:
- ST4SI2M0021TPIFW
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | RF Module | |
| Component Type | Module | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO/IEC 7816-3 | |
| Height | 12.3mm | |
| Series | ST4SIM-200M | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type RF Module | ||
Component Type Module | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO/IEC 7816-3 | ||
Height 12.3mm | ||
Series ST4SIM-200M | ||
豁免
- COO (Country of Origin):
- PH
The STMicroelectronics eSIM GSMA system-on-chip solution is designed for secure M2M industrial applications, offering flexible and reliable connectivity. It supports remote SIM provisioning and secure authentication for seamless integration into industrial IoT systems.
Common Criteria EAL5+
Symmetric cryptography DES / 3DES / AES
Multi-interfaces able to combine eSIM + eSE
相关链接
- STMicroelectronics ST4SI2M0040TPA8T RF Module RF 5V
- STMicroelectronics ST4SI2M0041TPA8T RF Module RF 6.5V
- STMicroelectronics ST4SI1M0008SCIFW RF Module RF 6.5V
- STMicroelectronics OIMMA8MBHP01920$ RF Module 6.5V
- STMicroelectronics OIMMA8MBHP01923$ RF Module 6.5V
- Eccel Technology Ltd RWD-QT Industrial Module RF Module 5V
- Rosenberger MI1C803-900 RF Module 60 GHz 5V
- Wurth Elektronik 2611187024001 RF Module 2.4 GHz 5V