Eccel Technology Ltd Chilli-UART-B1 (000371) RFID Reader 13.56 MHz 3.6V

享受批量購買折扣

額外添加5件可節省HK$198.00

查看批量定價選項

小計(1 件)*

HK$564.70

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$564.70-
5 - 24HK$525.10HK$198.00
25 +HK$504.20HK$1,512.50

* 參考價格

RS庫存編號:
152-6487
製造零件編號:
Chilli-UART-B1 (000371)
製造商:
Eccel Technology Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eccel Technology Ltd

Component Type

Reader

Sub Type

RF Module

Product Type

RFID Reader

Maximum RF Data Rate

921600bps

Mount Type

Panel

Frequency

13.56MHz

Interface Type

UART

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Series

UART-B1

Length

50mm

Width

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare Plus, Mifare DESfire and any transponder compatible with the ISO14443A standard. The UART-B1 is based on our RFID-B1 module but is equipped with an additional integral antenna, an LED for tag in the field indication/ interrupt, mounting holes and flexible plated connection holes.The UART-B1 is an ideal choice if the user wishes to add RFID capability to their design quickly and easily.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。