Texas Instruments TRF7960ARHBT RFID Module OOK, ASK 13.56 MHz 5.5V

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
162-8433
製造零件編號:
TRF7960ARHBT
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Sub Type

RF Module

Component Type

Module

Product Type

RFID Module

Modulation Technique

OOK, ASK

Maximum RF Data Rate

848kbps

Mount Type

Surface

Frequency

13.56MHz

Maximum Output Power

23dBm

Interface Type

SPI

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Width

5.15mm

Length

5.15mm

Series

TRF7960A

Height

950μm

COO (Country of Origin):
MY

TRF796x Multi-Standard RFID Reader


The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system.

Operating Frequency Range: 13.56MHz

RF Output Power: +20 or +23dBm

Adjustable ASK modulation range

Receiver band-pass filter with user-selectable corner frequencies

Completely integrated protocol handling

Dual receiver inputs with AM and PM demodulation

Receiver AM and PM RSSI

Reader-to-Reader Anti-Collision

Host communication: parallel or serial SPI

Power supply: +2.7 to +5.5Vdc

Operating temperature range: -40 to +110°C

Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems

RS Product Codes

182-206 TRF7960RHBT

818-4910 TRF7960ARHBT

709-8748 TRF7961RHBT

Standards

ISO 15693, ISO 18000-3, Tag-it™ (TRF7960 & TRF7961), ISO14443A/B (TRF7961 only)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。