RF Solutions ZPT-8TD RF Module FM 868 MHz 3.6V
- RS庫存編號:
- 192-6583
- 製造零件編號:
- ZPT-8TD
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$56.00
查看批量定價選項小計(1 件)*
HK$140.00
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$140.00 | - |
| 10 - 24 | HK$134.40 | HK$56.00 |
| 25 - 99 | HK$128.70 | HK$282.50 |
| 100 + | HK$126.00 | HK$1,400.00 |
* 參考價格
- RS庫存編號:
- 192-6583
- 製造零件編號:
- ZPT-8TD
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Component Type | Module | |
| Sub Type | Transmitter | |
| Product Type | RF Module | |
| Modulation Technique | FM | |
| Mount Type | Surface | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -121dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 19.25mm | |
| Length | 16.5mm | |
| Series | ZPT | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Component Type Module | ||
Sub Type Transmitter | ||
Product Type RF Module | ||
Modulation Technique FM | ||
Mount Type Surface | ||
Frequency 868MHz | ||
Receiver Sensitivity -121dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 19.25mm | ||
Length 16.5mm | ||
Series ZPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The ZPT modules provide a small low power DIL transmitter with 4 digital inputs at 868MHz. The ZPT modules provide an easy Plug and Play Remote Control Telemetry system for any embedded application. The transmitters come as an easily integrated four input device, these modules are compatible with many RF Solutions receivers which can be combined together to offer many different remote control options. Offering a versatile secure radio Telemetry system for many applications.
Applications:
Sensors
I/O Telemetry devices
Remote switching
Remote traffic lights
相关链接
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RD RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8TS RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-4RD RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-4TD RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-4TS RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-4RS RF Module FM 433 MHz 3.6V
- RF Solutions ZETAPLUS-868-SO RF Module FM 868 MHz 3.6V