RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V
- RS庫存編號:
- 192-6584
- 製造零件編號:
- ZPTPAIR-8D4
- 製造商:
- RF Solutions
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 192-6584
- 製造零件編號:
- ZPTPAIR-8D4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | RF Module | |
| Sub Type | Transceiver | |
| Component Type | Telemetry Module | |
| Maximum Output Power | 15dBm | |
| Frequency | 915MHz | |
| Mount Type | Surface | |
| Receiver Sensitivity | -121dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.5mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC, WEEE Directive 2002/96/EC, CE, European Radio Equipment Directive 2014/53/EU | |
| Height | 2mm | |
| Length | 19.25mm | |
| Series | ZPT | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type RF Module | ||
Sub Type Transceiver | ||
Component Type Telemetry Module | ||
Maximum Output Power 15dBm | ||
Frequency 915MHz | ||
Mount Type Surface | ||
Receiver Sensitivity -121dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Width 16.5mm | ||
Standards/Approvals RoHS Directive 2002/95/EC, WEEE Directive 2002/96/EC, CE, European Radio Equipment Directive 2014/53/EU | ||
Height 2mm | ||
Length 19.25mm | ||
Series ZPT | ||
- COO (Country of Origin):
- GB
相关链接
- RF Solutions ZULU2-M89-SO RF Module FM 915 MHz 3.6V
- NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6V
- NeoCortec PCINC1000C-9 RF Module 915 MHz 3.6V
- RF Solutions ZETAPLUS20-8S RF Module FM 868 MHz 3.6V
- RF Solutions ZETA20-8S RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-4RD RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-8RD RF Module FM 868 MHz 3.6V