RF Solutions ZULU2-T868-SO RF Module FSK 869.5 MHz 3.6V
- RS庫存編號:
- 192-6586
- 製造零件編號:
- ZULU2-T868-SO
- 製造商:
- RF Solutions
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 192-6586
- 製造零件編號:
- ZULU2-T868-SO
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 9.6kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 20dBm | |
| Frequency | 869.5MHz | |
| Receiver Sensitivity | -121dBm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Licence Free Use, CE, Waste Batteries and Accumulators Directive 2006/66/EC, WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC | |
| Width | 11mm | |
| Series | ZULU-2 | |
| Height | 1mm | |
| Length | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 9.6kbps | ||
Mount Type Surface | ||
Maximum Output Power 20dBm | ||
Frequency 869.5MHz | ||
Receiver Sensitivity -121dBm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Licence Free Use, CE, Waste Batteries and Accumulators Directive 2006/66/EC, WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC | ||
Width 11mm | ||
Series ZULU-2 | ||
Height 1mm | ||
Length 25mm | ||
- COO (Country of Origin):
- GB
The ZULU-2 telemetry module provides a reliable Transceiver based industrial remote switch with up to 2km range. Two modules can be combined to provide a simple network of radio switching. Each unit is supplied ready to operate, once paired with another module, a remote control system is created.
相关链接
- RF Solutions ZULU2-M89-SO RF Module FM 915 MHz 3.6V
- RF Solutions Remote Control Base Station KAPPA-T868 FM
- RF Solutions ZULUEVAL-M RF Module FSK 68 MHz 3.6V
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6V
- RF Solutions ZETAPLUS-868-SO RF Module FM 868 MHz 3.6V
- RF Solutions KAPPA-M868-SO RF Module FM 868 MHz 3.6V
- RF Solutions 725-DOP RF Transmitter FSK 32V
- Microchip MRF89XAM9AT-I/RM RF Module FSK 928 MHz 3.6V