Wurth Elektronik 2608036024011 RF Module FM

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$598.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 1 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$598.90
10 - 24HK$586.90
25 - 49HK$575.20
50 +HK$557.90

* 參考價格

RS庫存編號:
205-9998
Distrelec 貨號:
303-76-173
製造零件編號:
2608036024011
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

RF Module

Sub Type

RF Module

Component Type

Module

Modulation Technique

FM

Maximum RF Data Rate

2000kbps

Maximum Output Power

14dBm

Receiver Sensitivity

-79dBm

Interface Type

USB

Minimum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Proteus-II

Standards/Approvals

No

Height

12mm

Length

67.75mm

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-II Bluetooth 5.0 USB radio stick combine a BLE module of the Proteus series with a USB-UART converter IC. So you can communicate directly with the BLE module via a virtual COM port and with a PC with USB connection.

Encapsulates Bluetooth on the module and exposes well-defined interfaces

Does not require Bluetooth low energy driver integration (Windows, Linux)

Supported Bluetooth roles are Central, Peripheral, Observer, Broadcaster

Supports communication with the who

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。