Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- RS庫存編號:
- 206-9147
- 製造零件編號:
- BG96MA-128-SGN
- 製造商:
- Quectel
可享批量折扣
查看批量定價選項小計(1 件)*
HK$584.30
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$584.30 |
| 5 - 9 | HK$566.80 |
| 10 - 24 | HK$555.70 |
| 25 - 99 | HK$544.40 |
| 100 + | HK$533.70 |
* 參考價格
- RS庫存編號:
- 206-9147
- 製造零件編號:
- BG96MA-128-SGN
- 製造商:
- Quectel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Quectel | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 375kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 23dBm | |
| Frequency | 1900MHz | |
| Receiver Sensitivity | -113dBm | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Width | 22.5mm | |
| Series | BG96 | |
| Height | 2.3mm | |
| Length | 26.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Quectel | ||
Sub Type RF Module | ||
Component Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 375kbps | ||
Mount Type Surface | ||
Maximum Output Power 23dBm | ||
Frequency 1900MHz | ||
Receiver Sensitivity -113dBm | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Width 22.5mm | ||
Series BG96 | ||
Height 2.3mm | ||
Length 26.5mm | ||
- COO (Country of Origin):
- CN
The Quectel BG96 is a series of LTE Cat M1/Cat NB1/EGPRS module offering a maximum data rate of 300Kbps downlink and 375Kbpsuplink. It features ultra-low power consumption, and provides pin-to-pin compatibility with Quectel LTE module EG91/EG95,Cat NB1 (NB-IoT) module BC95, UMTS/HSPA module UG95/UG96 and GSM/GPRS module M95.
LTE Cat M1/Cat NB1/EGPRS module with ultra-low power consumption
Compact SMT form factor ideal for size-constrained applications with
tight space
Super slim profile in LGA package
相关链接
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel BC660KGLAA-I03-SNASA RF Module 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V