Eccel Technology Ltd Pepper C1 Mux USB RF Module 3V
- RS庫存編號:
- 209-8423
- 製造零件編號:
- Pepper C1 Mux USB
- 製造商:
- Eccel Technology Ltd
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$751.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$751.60 | - |
| 5 - 24 | HK$714.10 | 4% |
| 25 + | HK$685.50 | 8% |
* 參考價格
- RS庫存編號:
- 209-8423
- 製造零件編號:
- Pepper C1 Mux USB
- 製造商:
- Eccel Technology Ltd
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eccel Technology Ltd | |
| Sub Type | RF Module | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Mount Type | Panel | |
| Maximum Output Power | 100mW | |
| Interface Type | RS485 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 75mm | |
| Width | 50mm | |
| Series | Pepper C1 | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Eccel Technology Ltd | ||
Sub Type RF Module | ||
Component Type Reader | ||
Product Type RF Module | ||
Mount Type Panel | ||
Maximum Output Power 100mW | ||
Interface Type RS485 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 75mm | ||
Width 50mm | ||
Series Pepper C1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Eccel Technology RFID reader with wireless connectivity by Wi-Fi 802.11b/g/n. It has a Built in WEB interface and Command interface via UART and TCP sockets.
UART baud rate up to 921600 bps
-25°C to 85°C operating temperature range
Stand-alone mode up to 8 external antennas
相关链接
- Eccel Technology Ltd Pepper C1 Mux RS485 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux UART RFID Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA USB RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS232 C1 RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS485 C1 RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA RS232 RF Module 3V
- Eccel Technology Ltd Pepper C1 Module RF Module 3.6V