Idec KW2D-R100Q4E RFID Module 13.56 MHz 24V dc

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$3,082.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 27 件從 2026年12月28日 起裝運發貨
  • 加上 30 件從 2027年3月08日 起發貨
  • 加上 3 件從 2027年3月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$3,082.80
5 +HK$2,774.60

* 參考價格

RS庫存編號:
210-5538
Distrelec 貨號:
302-21-471
製造零件編號:
KW2D-R100Q4E
製造商:
Idec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Idec

Component Type

Reader

Product Type

RFID Module

Sub Type

RF Module

Maximum Output Power

2.4W

Mount Type

Panel

Frequency

13.56MHz

Interface Type

Ethernet RJ45

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

43.6mm

Length

48.5mm

Width

43.6mm

Standards/Approvals

UL61010-1/CAN/CSA C22.2 No. 61010-1-12, EN50364, UL 61010-2-201, EN301-489-3, IEC/EN61131-2 2007 (Zone B)

Series

KW2D

COO (Country of Origin):
JP
The Idec KW2D series is an smart RFID reader which Manage user authority for machines and equipment Control and track access to production sites. It has Compact and smart design ideal for factory automation environments.IP65/67-rated to protect from washdowns and oil spills. Designed to work on metal surfaces often used at factory automation sites.

Equipped with an LED easily visible from the side and an auxiliary buzzer.

The RFID reader enables visible and audible feedback on operation status.

Holder feature available for mounting RFID tags.

An Ethernet port enhances connection compatibility with host devices.

Communication via Ethernet with host devices such as touch panels and PLCs.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。