STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- RS庫存編號:
- 248-5840
- 製造零件編號:
- ST25DV04KC-IE8C3
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省HK$1,790.00
查看批量定價選項小計(1 卷,共 5000 件)*
HK$44,875.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | HK$8.975 | HK$44,875.00 | - |
| 10000 + | HK$8.796 | HK$43,980.00 | HK$1,790.00 |
* 參考價格
- RS庫存編號:
- 248-5840
- 製造零件編號:
- ST25DV04KC-IE8C3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Component Type | Tag | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 0.053Mbps | |
| Frequency | 423kHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.1mm | |
| Height | 600μm | |
| Standards/Approvals | ISO/IEC 15693, RoHS | |
| Series | ST25DV | |
| Width | 2.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Component Type Tag | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 0.053Mbps | ||
Frequency 423kHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.1mm | ||
Height 600μm | ||
Standards/Approvals ISO/IEC 15693, RoHS | ||
Series ST25DV | ||
Width 2.1mm | ||
The STMicroelectronics product is a NFC RFID tag that offers 4 Kbit of electrically erasable programmable memory EEPROM. The ST25DV04KC offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when the ST25DV04KC act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 512 bytes, which could be split in 4 flexible and protectable areas.
Single supply voltage is 1.8 V to 5.5 V
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
相关链接
- STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF8D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6L3 RFID Tag ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV64KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V